
SN74LVC2G53DCUR | |
|---|---|
DigiKey Part Number | 296-13270-2-ND - Tape & Reel (TR) 296-13270-1-ND - Cut Tape (CT) 296-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCUR |
Description | IC SWITCH SPDT X 1 13OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86806 Kč | 8 604,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 25 | 4,85000 Kč | 121,25 Kč |
| 100 | 4,19110 Kč | 419,11 Kč |
| 250 | 3,87488 Kč | 968,72 Kč |
| 500 | 3,68460 Kč | 1 842,30 Kč |
| 1 000 | 3,52777 Kč | 3 527,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 25 | 4,79360 Kč | 119,84 Kč |
| 100 | 4,14250 Kč | 414,25 Kč |
| 250 | 3,82996 Kč | 957,49 Kč |
| 500 | 3,64188 Kč | 1 820,94 Kč |
| 1 000 | 3,48688 Kč | 3 486,88 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |










