
74LVC2G53DC,125 | |
|---|---|
DigiKey Part Number | 1727-8072-2-ND - Tape & Reel (TR) 1727-8072-1-ND - Cut Tape (CT) 1727-8072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G53DC,125 |
Description | IC SWITCH SPDT X 1 10OHM 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 300MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G53DCTR | Texas Instruments | 351 260 | 296-13269-1-ND | 11,13000 Kč | Similar |
| SN74LVC2G53DCTRE4 | Texas Instruments | 3 000 | SN74LVC2G53DCTRE4-ND | 5,23263 Kč | Similar |
| SN74LVC2G53DCUR | Texas Instruments | 41 267 | 296-13270-1-ND | 9,24000 Kč | Similar |
| SN74LVC2G53DCUT | Texas Instruments | 252 | 296-32326-1-ND | 18,69000 Kč | Similar |
| TS5A3153DCUR | Texas Instruments | 3 127 | 296-21185-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 250 | 5,23692 Kč | 1 309,23 Kč |
| 500 | 4,99164 Kč | 2 495,82 Kč |
| 1 000 | 4,82870 Kč | 4 828,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54076 Kč | 7 622,28 Kč |
| 6 000 | 2,46510 Kč | 14 790,60 Kč |
| 9 000 | 2,42721 Kč | 21 844,89 Kč |
| 15 000 | 2,38522 Kč | 35 778,30 Kč |
| 21 000 | 2,36069 Kč | 49 574,49 Kč |
| 30 000 | 2,33709 Kč | 70 112,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

