SN74LVC2G53DCUT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 41 267
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 945
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 937
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 955
Unit Price: 7,56000 Kč
Datasheet
1 Circuit IC Switch 2:1 13Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G53DCUT

DigiKey Part Number
296-32326-2-ND - Tape & Reel (TR)
296-32326-1-ND - Cut Tape (CT)
296-32326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G53DCUT
Description
IC SWITCH SPDT X 1 13OHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 13Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G53DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.5ns, 8ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-58dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
On-State Resistance (Max)
13Ohm
Supplier Device Package
8-VSSOP
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G53DCURTexas Instruments41 267296-13270-1-ND9,24000 KčParametric Equivalent
74LVC1G53DC,125Nexperia USA Inc.8 9451727-3492-1-ND6,09000 KčSimilar
74LVC1G53DC-Q100HNexperia USA Inc.01727-74LVC1G53DC-Q100HCT-ND10,08000 KčSimilar
74LVC2G53DC,125Nexperia USA Inc.9371727-8072-1-ND10,29000 KčSimilar
74LVC2G53DP,125Nexperia USA Inc.4 9551727-6680-1-ND7,56000 KčSimilar
Obsolete
Marketplace Stock: 252 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

252In Stock
Ships from Rochester Electronics, LLC