MFR Recommended
Similar

NLAS1053USG | |
|---|---|
DigiKey Part Number | NLAS1053USGOSTR-ND - Tape & Reel (TR) NLAS1053USGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS1053USG |
Description | IC SWITCH SPDT X 1 16OHM US8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 16Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS1053USG Models |
Category | Switch Time (Ton, Toff) (Max) 8ns, 8ns |
Manufacturer onsemi | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Charge Injection 3pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 16Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA5157L6X | onsemi | 14 747 | FSA5157L6XCT-ND | 9,24000 Kč | MFR Recommended |
| 74LVC1G53DC-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC1G53DC-Q100HCT-ND | 10,08000 Kč | Similar |



