74LVC1G240GWH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,61417 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,56466 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,56466 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,76547 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16 732
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 91 365
Unit Price: 17,50000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G240GWH

DigiKey Part Number
1727-74LVC1G240GWHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G240GWH
Description
IC BUFFER INVERTING 5.5V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24242 Kč6 727,26 Kč
6 0002,17156 Kč13 029,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2,24242 Kč
Unit Price with VAT:2,71333 Kč