
74LVC1G240DCKTG4 | |
---|---|
DigiKey Part Number | 74LVC1G240DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240DCKTG4 |
Description | IC BUFFER INVERTING 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G240DCKTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,76547 Kč | 8 765,47 Kč |
1 250 | 8,67145 Kč | 10 839,31 Kč |
1 750 | 8,54018 Kč | 14 945,31 Kč |
2 500 | 8,41390 Kč | 21 034,75 Kč |
6 250 | 8,14210 Kč | 50 888,12 Kč |
12 500 | 7,97829 Kč | 99 728,62 Kč |
25 000 | 7,84348 Kč | 196 087,00 Kč |
Unit Price without VAT: | 8,76547 Kč |
---|---|
Unit Price with VAT: | 10,60622 Kč |