
SN74LVC1G240DCKT | |
|---|---|
DigiKey Part Number | 296-32302-2-ND - Tape & Reel (TR) 296-32302-1-ND - Cut Tape (CT) 296-32302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DCKT |
Description | IC BUFFER INVERTING 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 12,45600 Kč | 124,56 Kč |
| 25 | 11,20640 Kč | 280,16 Kč |
| 100 | 9,83590 Kč | 983,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,18436 Kč | 2 296,09 Kč |
| 500 | 8,79150 Kč | 4 395,75 Kč |
| 750 | 8,59445 Kč | 6 445,84 Kč |
| 1 250 | 8,37633 Kč | 10 470,41 Kč |
| 1 750 | 8,24868 Kč | 14 435,19 Kč |
| 2 500 | 8,12603 Kč | 20 315,08 Kč |
| 6 250 | 7,86184 Kč | 49 136,50 Kč |
| 12 500 | 7,70268 Kč | 96 283,50 Kč |
| 25 000 | 7,57169 Kč | 189 292,25 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |






