


74LVC1G240GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G240GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240GW-Q100H |
Description | IC BUFFER INVERTING 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61417 Kč | 7 842,51 Kč |
| 6 000 | 2,53380 Kč | 15 202,80 Kč |
| Unit Price without VAT: | 2,61417 Kč |
|---|---|
| Unit Price with VAT: | 3,16315 Kč |



