
SN74LVC1G240DCKR | |
---|---|
DigiKey Part Number | 296-11610-2-ND - Tape & Reel (TR) 296-11610-1-ND - Cut Tape (CT) 296-11610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DCKR |
Description | IC BUFFER INVERTING 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 3,62400 Kč | 36,24 Kč |
25 | 3,20800 Kč | 80,20 Kč |
100 | 2,74540 Kč | 274,54 Kč |
250 | 2,52628 Kč | 631,57 Kč |
500 | 2,39420 Kč | 1 197,10 Kč |
1 000 | 2,28526 Kč | 2 285,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,15070 Kč | 6 452,10 Kč |
6 000 | 2,08484 Kč | 12 509,04 Kč |
9 000 | 2,05187 Kč | 18 466,83 Kč |
15 000 | 2,01536 Kč | 30 230,40 Kč |
21 000 | 1,99400 Kč | 41 874,00 Kč |
30 000 | 1,97346 Kč | 59 203,80 Kč |
75 000 | 1,92926 Kč | 144 694,50 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |