
TLV9022QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9022QDDFRQ1TR-ND - Tape & Reel (TR) 296-TLV9022QDDFRQ1CT-ND - Cut Tape (CT) 296-TLV9022QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9022QDDFRQ1 |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 Kč | 37,70 Kč |
| 10 | 27,72500 Kč | 277,25 Kč |
| 25 | 25,22080 Kč | 630,52 Kč |
| 100 | 22,47350 Kč | 2 247,35 Kč |
| 250 | 21,16160 Kč | 5 290,40 Kč |
| 500 | 20,37090 Kč | 10 185,45 Kč |
| 1 000 | 19,72018 Kč | 19 720,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,91649 Kč | 56 749,47 Kč |
| 6 000 | 18,52322 Kč | 111 139,32 Kč |
| 9 000 | 18,32628 Kč | 164 936,52 Kč |
| Unit Price without VAT: | 37,70000 Kč |
|---|---|
| Unit Price with VAT: | 45,61700 Kč |











