
TPS7B8350QDCYRQ1M3 | |
|---|---|
DigiKey Part Number | 296-TPS7B8350QDCYRQ1M3TR-ND - Tape & Reel (TR) 296-TPS7B8350QDCYRQ1M3CT-ND - Cut Tape (CT) 296-TPS7B8350QDCYRQ1M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8350QDCYRQ1M3 |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 25,09200 Kč | 250,92 Kč |
| 25 | 22,80120 Kč | 570,03 Kč |
| 100 | 20,27750 Kč | 2 027,75 Kč |
| 250 | 19,07384 Kč | 4 768,46 Kč |
| 500 | 18,34760 Kč | 9 173,80 Kč |
| 1 000 | 17,74999 Kč | 17 749,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,11912 Kč | 42 797,80 Kč |
| 5 000 | 16,73883 Kč | 83 694,15 Kč |
| 7 500 | 16,54839 Kč | 124 112,93 Kč |
| 12 500 | 16,33743 Kč | 204 217,88 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |






