Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV803ED29DBZR

DigiKey Part Number
296-TLV803ED29DBZRTR-ND - Tape & Reel (TR)
296-TLV803ED29DBZRCT-ND - Cut Tape (CT)
296-TLV803ED29DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803ED29DBZR
Description
LOW-POWER VOLTAGE SUPERVISOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV803ED29DBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
33ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
105,46400 Kč54,64 Kč
254,87200 Kč121,80 Kč
1004,20240 Kč420,24 Kč
2503,88580 Kč971,45 Kč
5003,69434 Kč1 847,17 Kč
1 0003,53668 Kč3 536,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34216 Kč10 026,48 Kč
6 0003,24685 Kč19 481,10 Kč
9 0003,19916 Kč28 792,44 Kč
15 0003,14629 Kč47 194,35 Kč
21 0003,11540 Kč65 423,40 Kč
30 0003,08570 Kč92 571,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč