
APX803S00-29SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803S00-29SA-7TR-ND - Tape & Reel (TR) 31-APX803S00-29SA-7CT-ND - Cut Tape (CT) 31-APX803S00-29SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S00-29SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 25 | 3,05640 Kč | 76,41 Kč |
| 100 | 2,61650 Kč | 261,65 Kč |
| 250 | 2,40560 Kč | 601,40 Kč |
| 500 | 2,27804 Kč | 1 139,02 Kč |
| 1 000 | 2,17362 Kč | 2 173,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04445 Kč | 6 133,35 Kč |
| 6 000 | 1,98119 Kč | 11 887,14 Kč |
| 9 000 | 1,94951 Kč | 17 545,59 Kč |
| 15 000 | 1,91441 Kč | 28 716,15 Kč |
| 21 000 | 1,89390 Kč | 39 771,90 Kč |
| 30 000 | 1,87418 Kč | 56 225,40 Kč |
| 75 000 | 1,83171 Kč | 137 378,25 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |











