
TLV810EA29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV810EA29DBZRTR-ND - Tape & Reel (TR) 296-TLV810EA29DBZRCT-ND - Cut Tape (CT) 296-TLV810EA29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV810EA29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 5,98120 Kč | 149,53 Kč |
| 100 | 5,18470 Kč | 518,47 Kč |
| 250 | 4,80596 Kč | 1 201,49 Kč |
| 500 | 4,57694 Kč | 2 288,47 Kč |
| 1 000 | 4,38821 Kč | 4 388,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15525 Kč | 12 465,75 Kč |
| 6 000 | 4,04124 Kč | 24 247,44 Kč |
| 9 000 | 3,98417 Kč | 35 857,53 Kč |
| 15 000 | 3,92089 Kč | 58 813,35 Kč |
| 21 000 | 3,88395 Kč | 81 562,95 Kč |
| 30 000 | 3,84838 Kč | 115 451,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |








