Similar
Similar
Similar
Similar
Similar

74LVC1G123DC,125 | |
|---|---|
DigiKey Part Number | 1727-2066-2-ND - Tape & Reel (TR) 1727-2066-1-ND - Cut Tape (CT) 1727-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DC,125 |
Description | IC MMV 1-CIR 5.3-NS 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 100 | 4,95970 Kč | 495,97 Kč |
| 250 | 4,59520 Kč | 1 148,80 Kč |
| 500 | 4,37556 Kč | 2 187,78 Kč |
| 1 000 | 4,20548 Kč | 4 205,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97100 Kč | 11 913,00 Kč |
| 6 000 | 3,86164 Kč | 23 169,84 Kč |
| 9 000 | 3,80687 Kč | 34 261,83 Kč |
| 15 000 | 3,74617 Kč | 56 192,55 Kč |
| 21 000 | 3,71069 Kč | 77 924,49 Kč |
| 30 000 | 3,67658 Kč | 110 297,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









