
74LVC1G123DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-2067-2-ND - Tape & Reel (TR) 1727-2067-1-ND - Cut Tape (CT) 1727-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DC-Q100H |
Description | IC MMV 1-CIR 12-NS 8-VSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 12 ns 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 12 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 50 | 7,70860 Kč | 385,43 Kč |
| 100 | 7,22230 Kč | 722,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83057 Kč | 17 491,71 Kč |
| 6 000 | 5,67669 Kč | 34 060,14 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |










