Upgrade

74LVC1G123DCUTG4 | |
|---|---|
DigiKey Part Number | 296-48885-2-ND - Tape & Reel (TR) 296-48885-1-ND - Cut Tape (CT) 296-48885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DCUTG4 |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123DCUTG4 Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Independent Circuits 1 | Supplier Device Package 8-VSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G123DC-Q100H | Nexperia USA Inc. | 0 | 1727-2067-1-ND | 11,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,04246 Kč | 8 021,23 Kč |
| 750 | 15,71753 Kč | 11 788,15 Kč |
| 1 250 | 15,35766 Kč | 19 197,08 Kč |
| 1 750 | 15,14729 Kč | 26 507,76 Kč |
| 2 500 | 14,94497 Kč | 37 362,42 Kč |
| 6 250 | 14,50929 Kč | 90 683,06 Kč |
| 12 500 | 14,24683 Kč | 178 085,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



