
OPA2835IDGS | |
|---|---|
DigiKey Part Number | 296-29657-ND |
Manufacturer | |
Manufacturer Product Number | OPA2835IDGS |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835IDGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 160V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 77,69300 Kč | 776,93 Kč |
| 80 | 65,75788 Kč | 5 260,63 Kč |
| 160 | 63,09506 Kč | 10 095,21 Kč |
| 320 | 60,90272 Kč | 19 488,87 Kč |
| 560 | 59,41984 Kč | 33 275,11 Kč |
| 1 040 | 58,02898 Kč | 60 350,14 Kč |
| 2 560 | 56,39202 Kč | 144 363,57 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |



