
OPA2835IDGSR | |
|---|---|
DigiKey Part Number | 296-OPA2835IDGSRTR-ND - Tape & Reel (TR) 296-OPA2835IDGSRCT-ND - Cut Tape (CT) 296-OPA2835IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2835IDGSR |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 160V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 60,30640 Kč | 1 507,66 Kč |
| 100 | 54,48770 Kč | 5 448,77 Kč |
| 250 | 51,71388 Kč | 12 928,47 Kč |
| 500 | 51,46736 Kč | 25 733,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,21308 Kč | 118 032,70 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


