Parametric Equivalent
Similar

74LVC07ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3478-2-ND - Tape & Reel (TR) 1727-3478-1-ND - Cut Tape (CT) 1727-3478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07ABQ,115 |
Description | IC BUFF NON-INVERT 5.5V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,82700 Kč | 48,27 Kč |
| 50 | 3,94480 Kč | 197,24 Kč |
| 100 | 3,66810 Kč | 366,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88163 Kč | 8 644,89 Kč |
| 6 000 | 2,79449 Kč | 16 766,94 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |












