74LVC07ABQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 652
Unit Price: 9,45000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07ABQ-Q100X

DigiKey Part Number
1727-74LVC07ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC07ABQ-Q100X
Description
IC BUFF 1.2V/5.5V 14-DHVQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-VFQFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
14-DHVQFN (2.5x3)
Output Type
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC07WBQARQ1Texas Instruments2 652296-SN74AC07WBQARQ1CT-ND9,45000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53845 Kč7 615,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53845 Kč
Unit Price with VAT:3,07152 Kč