
SN74AC07WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC07WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC07WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC07WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC07WBQARQ1 |
Description | IC BUFF 1.5V/6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC07WBQARQ1 Models |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 6 | Package / Case 14-WFDFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,36926 Kč | 4 369,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12079 Kč | 12 362,37 Kč |
| 6 000 | 4,00803 Kč | 24 048,18 Kč |
| 9 000 | 3,95157 Kč | 35 564,13 Kč |
| 15 000 | 3,88898 Kč | 58 334,70 Kč |
| 21 000 | 3,85240 Kč | 80 900,40 Kč |
| 30 000 | 3,81725 Kč | 114 517,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








