
74LCX07BQX | |
|---|---|
DigiKey Part Number | 74LCX07BQXTR-ND - Tape & Reel (TR) 74LCX07BQXCT-ND - Cut Tape (CT) 74LCX07BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07BQX |
Description | IC BUFF NON-INVERT 5.5V 14-DQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,14600 Kč | 253,65 Kč |
| 100 | 8,88940 Kč | 888,94 Kč |
| 250 | 8,29032 Kč | 2 072,58 Kč |
| 500 | 7,92870 Kč | 3 964,35 Kč |
| 1 000 | 7,63126 Kč | 7 631,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 18,35100 Kč | 183,51 Kč |
| 25 | 15,32160 Kč | 383,04 Kč |
| 100 | 11,89690 Kč | 1 189,69 Kč |
| 250 | 10,21656 Kč | 2 554,14 Kč |
| 500 | 9,18128 Kč | 4 590,64 Kč |
| 1 000 | 8,31449 Kč | 8 314,49 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |





