
ECS-2520MVLC-260-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-260-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-260-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-260-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-260-CM-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 19,16680 Kč | 479,17 Kč |
| 50 | 18,36900 Kč | 918,45 Kč |
| 100 | 17,61100 Kč | 1 761,10 Kč |
| 250 | 16,65392 Kč | 4 163,48 Kč |
| 500 | 15,96520 Kč | 7 982,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,30502 Kč | 15 305,02 Kč |
| 2 000 | 14,67246 Kč | 29 344,92 Kč |
| 3 000 | 14,31483 Kč | 42 944,49 Kč |
| 5 000 | 13,87691 Kč | 69 384,55 Kč |
| 7 000 | 13,59591 Kč | 95 171,37 Kč |
| 10 000 | 13,30444 Kč | 133 044,40 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


