Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV14D,118 | |
|---|---|
DigiKey Part Number | 1727-6361-2-ND - Tape & Reel (TR) 1727-6361-1-ND - Cut Tape (CT) 1727-6361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV14D,118 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVQ14SC | onsemi | 0 | 74LVQ14SC-ND | 0,00000 Kč | Similar |
| 74LVQ14SCX | onsemi | 0 | 74LVQ14SCX-ND | 0,00000 Kč | Similar |
| 74LVQ14SJX | onsemi | 0 | 74LVQ14SJX-ND | 7,04935 Kč | Similar |
| 74LVX14M | onsemi | 0 | 74LVX14M-ND | 0,00000 Kč | Similar |
| 74LVX14MX | onsemi | 0 | 74LVX14MXTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 7 500 | 2,60207 Kč | 19 515,52 Kč |
| 12 500 | 2,55554 Kč | 31 944,25 Kč |
| 17 500 | 2,52834 Kč | 44 245,95 Kč |
| 25 000 | 2,50220 Kč | 62 555,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








