74LVX14SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 562
Unit Price: 0,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 0,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 230
Unit Price: 0,54000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX14SJ

DigiKey Part Number
74LVX14SJ-ND
Manufacturer
Manufacturer Product Number
74LVX14SJ
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX14SJ Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.9V
Packaging
Tube
Input Logic Level - High
2.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOP
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV14D,118Nexperia USA Inc.01727-6361-1-ND0,26000 KčSimilar
SN74AHC14NSRTexas Instruments2 562296-26395-1-ND0,56000 KčSimilar
SN74LV14ADRTexas Instruments0296-1678-1-ND0,37000 KčSimilar
SN74LV14ADRG4Texas Instruments7296-49903-1-ND0,42000 KčSimilar
SN74LV14ANSRTexas Instruments10 230296-26542-1-ND0,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes