Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14AS14-13

DigiKey Part Number
74LV14AS14-13DITR-ND - Tape & Reel (TR)
74LV14AS14-13DICT-ND - Cut Tape (CT)
74LV14AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV14AS14-13
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV14AS14-13 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.75V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.75V ~ 3.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14ADRTexas Instruments1 878296-1699-1-ND9,03000 KčDirect
In-Stock: 664
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,36800 Kč43,68 Kč
253,87200 Kč96,80 Kč
1003,33030 Kč333,03 Kč
2503,07076 Kč767,69 Kč
5002,91452 Kč1 457,26 Kč
1 0002,78601 Kč2 786,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,65012 Kč6 625,30 Kč
5 0002,56822 Kč12 841,10 Kč
7 5002,52723 Kč18 954,22 Kč
12 5002,48181 Kč31 022,62 Kč
17 5002,45525 Kč42 966,88 Kč
25 0002,42972 Kč60 743,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč