
SN74LVC14ADR | |
|---|---|
DigiKey Part Number | 296-1699-2-ND - Tape & Reel (TR) 296-1699-1-ND - Cut Tape (CT) 296-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,60600 Kč | 140,15 Kč |
| 100 | 4,85930 Kč | 485,93 Kč |
| 250 | 4,50144 Kč | 1 125,36 Kč |
| 500 | 4,28580 Kč | 2 142,90 Kč |
| 1 000 | 4,11625 Kč | 4 116,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92050 Kč | 9 801,25 Kč |
| 5 000 | 3,80746 Kč | 19 037,30 Kč |
| 7 500 | 3,75088 Kč | 28 131,60 Kč |
| 12 500 | 3,68815 Kč | 46 101,88 Kč |
| 17 500 | 3,65151 Kč | 63 901,43 Kč |
| 25 000 | 3,61628 Kč | 90 407,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









