
MC74LVX14DR2G | |
|---|---|
DigiKey Part Number | MC74LVX14DR2GOSTR-ND - Tape & Reel (TR) MC74LVX14DR2GOSCT-ND - Cut Tape (CT) MC74LVX14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX14DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 250 | 3,83844 Kč | 959,61 Kč |
| 500 | 3,64988 Kč | 1 824,94 Kč |
| 1 000 | 3,49428 Kč | 3 494,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33028 Kč | 8 325,70 Kč |
| 5 000 | 3,23142 Kč | 16 157,10 Kč |
| 7 500 | 3,18190 Kč | 23 864,25 Kč |
| 12 500 | 3,12702 Kč | 39 087,75 Kč |
| 17 500 | 3,09494 Kč | 54 161,45 Kč |
| 25 000 | 3,06411 Kč | 76 602,75 Kč |
| 62 500 | 2,99770 Kč | 187 356,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

