74LVX14MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 159
Unit Price: 7,77000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 885
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 294
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 230
Unit Price: 13,23000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX14MX

DigiKey Part Number
74LVX14MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX14MX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX14MX Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.9V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX14DR2Gonsemi8 159MC74LVX14DR2GOSCT-ND7,77000 KčSimilar
SN74LV14ADRTexas Instruments0296-1678-1-ND9,24000 KčDirect
74LV14D,118Nexperia USA Inc.01727-6361-1-ND6,51000 KčSimilar
SN74AHC14DRTexas Instruments19 885296-1085-1-ND8,82000 KčSimilar
SN74LV14ADRG4Texas Instruments7296-49903-1-ND10,50000 KčSimilar
Obsolete
Marketplace Stock: 27 205 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27 205In Stock
Ships from Flip Electronics