Direct

SN74LV14AMDREP | |
|---|---|
DigiKey Part Number | 296-22309-2-ND - Tape & Reel (TR) 296-22309-1-ND - Cut Tape (CT) 296-22309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14AMDREP |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14AMDREP Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX14DR2G | onsemi | 8 159 | MC74LVX14DR2GOSCT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,52605 Kč | 76 315,12 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


