
74LV132BQ,115 | |
---|---|
DigiKey Part Number | 1727-6941-2-ND - Tape & Reel (TR) 1727-6941-1-ND - Cut Tape (CT) 1727-6941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132BQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 5,47800 Kč | 54,78 Kč |
50 | 4,49100 Kč | 224,55 Kč |
100 | 4,18270 Kč | 418,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,30169 Kč | 9 905,07 Kč |
6 000 | 3,20418 Kč | 19 225,08 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |