
TPS75105DSKT | |
|---|---|
DigiKey Part Number | 296-28057-2-ND - Tape & Reel (TR) 296-28057-1-ND - Cut Tape (CT) 296-28057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75105DSKT |
Description | IC LED DRVR LIN PWM 25MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 10 | 28,14100 Kč | 281,41 Kč |
| 25 | 25,61240 Kč | 640,31 Kč |
| 100 | 22,82970 Kč | 2 282,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,50072 Kč | 5 375,18 Kč |
| 500 | 20,69960 Kč | 10 349,80 Kč |
| 750 | 20,29815 Kč | 15 223,61 Kč |
| 1 250 | 19,85366 Kč | 24 817,08 Kč |
| 1 750 | 19,59389 Kč | 34 289,31 Kč |
| 2 500 | 19,34399 Kč | 48 359,98 Kč |
| 6 250 | 18,80606 Kč | 117 537,87 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |




