
SN74ACT11BQAR | |
---|---|
DigiKey Part Number | 296-SN74ACT11BQARTR-ND - Tape & Reel (TR) 296-SN74ACT11BQARCT-ND - Cut Tape (CT) 296-SN74ACT11BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11BQAR |
Description | 3-CH, 3-INPUT 4.5-V TO 5.5-V 24- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 7,41500 Kč | 74,15 Kč |
25 | 6,63240 Kč | 165,81 Kč |
100 | 5,76160 Kč | 576,16 Kč |
250 | 5,34916 Kč | 1 337,29 Kč |
500 | 5,09918 Kč | 2 549,59 Kč |
1 000 | 4,93983 Kč | 4 939,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,64016 Kč | 13 920,48 Kč |
6 000 | 4,51598 Kč | 27 095,88 Kč |
9 000 | 4,45380 Kč | 40 084,20 Kč |
15 000 | 4,38490 Kč | 65 773,50 Kč |
21 000 | 4,34463 Kč | 91 237,23 Kč |
30 000 | 4,30592 Kč | 129 177,60 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |