
SN74ACT17WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT17WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT17WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT17WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT17WBQARQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT17WBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,42856 Kč | 857,14 Kč |
| 500 | 3,25720 Kč | 1 628,60 Kč |
| 1 000 | 3,11610 Kč | 3 116,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94154 Kč | 8 824,62 Kč |
| 6 000 | 2,85615 Kč | 17 136,90 Kč |
| 9 000 | 2,81338 Kč | 25 320,42 Kč |
| 15 000 | 2,76600 Kč | 41 490,00 Kč |
| 21 000 | 2,73831 Kč | 57 504,51 Kč |
| 30 000 | 2,71167 Kč | 81 350,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



