NAND Gate IC 2 Channel Schmitt Trigger 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ132L8X

DigiKey Part Number
NC7WZ132L8XTR-ND - Tape & Reel (TR)
NC7WZ132L8XCT-ND - Cut Tape (CT)
NC7WZ132L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ132L8X
Description
IC GATE NAND 2CH 2-INP 8MICROPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ132L8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-MicroPak™
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,54700 Kč45,47 Kč
254,03320 Kč100,83 Kč
1003,47330 Kč347,33 Kč
2503,20380 Kč800,95 Kč
5003,04172 Kč1 520,86 Kč
1 0002,90848 Kč2 908,48 Kč
2 5002,86962 Kč7 174,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,68274 Kč13 413,70 Kč
10 0002,61287 Kč26 128,70 Kč
15 0002,57788 Kč38 668,20 Kč
25 0002,53911 Kč63 477,75 Kč
35 0002,51645 Kč88 075,75 Kč
50 0002,49466 Kč124 733,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč