



0526102472 | |
|---|---|
DigiKey Part Number | WM11016TR-ND - Tape & Reel (TR) WM11016CT-ND - Cut Tape (CT) WM11016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102472 |
Description | CONN FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102472 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 25 | 36,92280 Kč | 923,07 Kč |
| 50 | 35,15480 Kč | 1 757,74 Kč |
| 100 | 33,47500 Kč | 3 347,50 Kč |
| 250 | 31,37856 Kč | 7 844,64 Kč |
| 500 | 29,88016 Kč | 14 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,87567 Kč | 30 875,67 Kč |
| 2 000 | 29,40277 Kč | 58 805,54 Kč |
| 3 000 | 28,57422 Kč | 85 722,66 Kč |
| 5 000 | 27,56374 Kč | 137 818,70 Kč |
| 7 000 | 26,91794 Kč | 188 425,58 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |















