


0150390413 | |
|---|---|
DigiKey Part Number | 900-0150390413-ND |
Manufacturer | |
Manufacturer Product Number | 0150390413 |
Description | CABLE FFC/FPC 24POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390413 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670413 | Molex | 948 | 0152670413-ND | 2,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,21300 Kč | 1 042,13 Kč |
| 25 | 97,67440 Kč | 2 441,86 Kč |
| 50 | 93,00860 Kč | 4 650,43 Kč |
| 100 | 88,56540 Kč | 8 856,54 Kč |
| 250 | 83,02104 Kč | 20 755,26 Kč |
| 500 | 79,05956 Kč | 39 529,78 Kč |
| 1 000 | 75,28917 Kč | 75 289,17 Kč |
| 3 000 | 69,68032 Kč | 209 040,96 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





