
0522072460 | |
|---|---|
DigiKey Part Number | WM10959TR-ND - Tape & Reel (TR) WM10959CT-ND - Cut Tape (CT) WM10959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072460 |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072460 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,96700 Kč | 489,67 Kč |
| 25 | 45,89320 Kč | 1 147,33 Kč |
| 50 | 43,70100 Kč | 2 185,05 Kč |
| 100 | 41,61380 Kč | 4 161,38 Kč |
| 250 | 39,00840 Kč | 9 752,10 Kč |
| 500 | 37,14588 Kč | 18 572,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,45629 Kč | 39 456,29 Kč |
| 2 000 | 37,57456 Kč | 75 149,12 Kč |
| 3 000 | 36,51566 Kč | 109 546,98 Kč |
| 5 000 | 35,22448 Kč | 176 122,40 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |







