Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390417 | |
|---|---|
DigiKey Part Number | 900-0150390417-ND |
Manufacturer | |
Manufacturer Product Number | 0150390417 |
Description | CABLE FFC/FPC 24POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390417 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150671024 | Molex | 0 | 900-0150671024-ND | 3,00511 Kč | Parametric Equivalent |
| 0151670417 | Molex | 696 | 0151670417-ND | 2,39000 Kč | Parametric Equivalent |
| 0152670417 | Molex | 0 | 0152670417-ND | 2,26156 Kč | Parametric Equivalent |
| 0982670417 | Molex | 0 | 0982670417-ND | 2,09364 Kč | Parametric Equivalent |
| 10-24-A-0254-C-4-08-4-T | GCT | 0 | 2073-10-24-A-0254-C-4-08-4-T-ND | 0,50906 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,82200 Kč | 1 128,22 Kč |
| 25 | 105,73760 Kč | 2 643,44 Kč |
| 50 | 100,68960 Kč | 5 034,48 Kč |
| 100 | 95,88320 Kč | 9 588,32 Kč |
| 250 | 89,87984 Kč | 22 469,96 Kč |
| 500 | 85,59204 Kč | 42 796,02 Kč |
| 1 000 | 81,51004 Kč | 81 510,04 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |











