0150671024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,37000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 696
Unit Price: 2,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,26156 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,09364 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,50906 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,58194 Kč
Datasheet
24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671024

DigiKey Part Number
900-0150671024-ND
Manufacturer
Manufacturer Product Number
0150671024
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390417Molex0900-0150390417-ND5,37000 KčParametric Equivalent
0151670417Molex6960151670417-ND2,39000 KčParametric Equivalent
0152670417Molex00152670417-ND2,26156 KčParametric Equivalent
0982670417Molex00982670417-ND2,09364 KčParametric Equivalent
10-24-A-0254-C-4-08-4-TGCT02073-10-24-A-0254-C-4-08-4-T-ND0,50906 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00074,24557 Kč74 245,57 Kč
Manufacturers Standard Package
Unit Price without VAT:74,24557 Kč
Unit Price with VAT:89,83714 Kč