0150390419 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,39447 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 61,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 681
Unit Price: 88,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,35940 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 483
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,87057 Kč
Datasheet
24 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390419

DigiKey Part Number
900-0150390419-ND
Manufacturer
Manufacturer Product Number
0150390419
Description
CABLE FFC/FPC 24POS 1MM 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150671224Molex0900-0150671224-ND82,39447 KčParametric Equivalent
0151670419Molex341WM16432-ND61,42000 KčParametric Equivalent
0152670419Molex6810152670419-ND88,25000 KčParametric Equivalent
0982670419Molex00982670419-ND57,35940 KčParametric Equivalent
10-24-A-0304-C-4-08-4-TGCT4832073-10-24-A-0304-C-4-08-4-T-ND22,26000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00077,62898 Kč77 628,98 Kč
Manufacturers Standard Package
Unit Price without VAT:77,62898 Kč
Unit Price with VAT:93,93107 Kč