
10-24-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-24-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-24-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 24 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 16,88660 Kč | 844,33 Kč |
| 100 | 16,07820 Kč | 1 607,82 Kč |
| 300 | 14,87637 Kč | 4 462,91 Kč |
| 500 | 14,34962 Kč | 7 174,81 Kč |
| 1 000 | 13,66424 Kč | 13 664,24 Kč |
| 2 500 | 12,80895 Kč | 32 022,38 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


