Similar



Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-24-A-0304-C-4-08-4-T | GCT | 483 | 2073-10-24-A-0304-C-4-08-4-T-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,35940 Kč | 57 359,40 Kč |
| Unit Price without VAT: | 57,35940 Kč |
|---|---|
| Unit Price with VAT: | 69,40487 Kč |











