17.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Eaton TVSA and TVSL TVS Diodes

TVSL02V09C005

DigiKey Part Number
283-TVSL02V09C005TR-ND - Tape & Reel (TR)
283-TVSL02V09C005CT-ND - Cut Tape (CT)
283-TVSL02V09C005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVSL02V09C005
Description
TVS DIODE 9VWM 17.3VC 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
80W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
7.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 85°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17.3V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,45200 Kč44,52 Kč
1002,78220 Kč278,22 Kč
5002,05654 Kč1 028,27 Kč
1 0001,82179 Kč1 821,79 Kč
2 0001,62367 Kč3 247,34 Kč
5 0001,40880 Kč7 044,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,17436 Kč17 615,40 Kč
30 0001,07598 Kč32 279,40 Kč
45 0001,02585 Kč46 163,25 Kč
75 0000,96952 Kč72 714,00 Kč
105 0000,93616 Kč98 296,80 Kč
150 0000,90374 Kč135 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč