
VCNL40303X01-GS08 | |
|---|---|
DigiKey Part Number | 751-VCNL40303X01-GS08TR-ND - Tape & Reel (TR) 751-VCNL40303X01-GS08CT-ND - Cut Tape (CT) 751-VCNL40303X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL40303X01-GS08 |
Description | SENSOR OPT 550NM AMBIENT 8 QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL40303X01-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 11.811" (0mm ~ 300mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 42,92000 Kč | 214,60 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 38,53560 Kč | 963,39 Kč |
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 35,42990 Kč | 3 542,99 Kč |
| 500 | 32,44442 Kč | 16 222,21 Kč |
| 1 000 | 31,33322 Kč | 31 333,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 29,61908 Kč | 97 742,96 Kč |
| 6 600 | 28,74123 Kč | 189 692,12 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






