Parametric Equivalent
Parametric Equivalent

PCA9532PW,118 | |
|---|---|
DigiKey Part Number | 568-11909-2-ND - Tape & Reel (TR) 568-11909-1-ND - Cut Tape (CT) 568-11909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9532PW,118 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 54,31760 Kč | 1 357,94 Kč |
| 100 | 48,99880 Kč | 4 899,88 Kč |
| 250 | 46,46016 Kč | 11 615,04 Kč |
| 500 | 46,04736 Kč | 23 023,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,16399 Kč | 107 909,97 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |






