
CAT9532YI-T2 | |
|---|---|
DigiKey Part Number | CAT9532YI-T2TR-ND - Tape & Reel (TR) CAT9532YI-T2CT-ND - Cut Tape (CT) CAT9532YI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9532YI-T2 |
Description | IC LED DRVR LIN I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9532YI-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 25 | 28,20440 Kč | 705,11 Kč |
| 100 | 25,16610 Kč | 2 516,61 Kč |
| 250 | 23,71432 Kč | 5 928,58 Kč |
| 500 | 22,85842 Kč | 11 429,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,90026 Kč | 41 800,52 Kč |
| 4 000 | 20,42680 Kč | 81 707,20 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


