
PCA9532PW,112 | |
|---|---|
DigiKey Part Number | 568-1040-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9532PW,112 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,94100 Kč | 509,41 Kč |
| 63 | 43,34587 Kč | 2 730,79 Kč |
| 126 | 41,36103 Kč | 5 211,49 Kč |
| 252 | 39,72623 Kč | 10 011,01 Kč |
| 504 | 38,38093 Kč | 19 343,99 Kč |
| 1 008 | 37,27374 Kč | 37 571,93 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


