
TPA2012D2RTJR | |
|---|---|
DigiKey Part Number | 296-17692-2-ND - Tape & Reel (TR) 296-17692-1-ND - Cut Tape (CT) 296-17692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2012D2RTJR |
Description | IC AMP CLASS D STEREO 2.1W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2012D2RTJR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 20-QFN (4x4) |
Output Type 2-Channel (Stereo) | Package / Case 20-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.1W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 25 | 20,86360 Kč | 521,59 Kč |
| 100 | 18,51600 Kč | 1 851,60 Kč |
| 250 | 17,39644 Kč | 4 349,11 Kč |
| 500 | 16,72070 Kč | 8 360,35 Kč |
| 1 000 | 16,53551 Kč | 16 535,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,47805 Kč | 46 434,15 Kč |
| 6 000 | 15,14201 Kč | 90 852,06 Kč |
| 9 000 | 14,97374 Kč | 134 763,66 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |








